Sign in to ask questions about the Kontron RS422AT-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron RS422AT-PA technical specifications.
| Package Length (mm) | 128 |
| Package Height (mm) | 49 |
| Mounting | Socket |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Kontron RS422AT-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.