
This device is a dual small-signal switching diode in a series configuration for high-speed switching and rectifying applications. It is rated for 85 V repetitive peak reverse voltage, 215 mA maximum average forward current with one diode loaded, and 350 mW total power dissipation. The reverse recovery time is specified below 4 ns and the junction capacitance is below 2 pF at 1 MHz. It is supplied in a SOT-23 (TO-236) package and operates over a junction and storage temperature range of -55°C to +150°C. The package is MSL 1, uses UL 94V-0 case material, and is provided taped and reeled in 3000-piece 7-inch reels.
Sign in to ask questions about the Korea Electronics BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Korea Electronics BAV99 technical specifications.
| Manuf. Code | KEC |
| I | 250 mA |
| U | 85 V |
| Manufacturer | Korea Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Korea Electronics BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
