
Small-signal NPN silicon AF transistor for input stages and driver applications. It supports up to 45 V collector-emitter voltage and 100 mA DC collector current, with total power dissipation rated at 330 mW at a 71 °C soldering-point temperature. The C gain group provides DC current gain from 420 to 800 at IC = 2 mA and VCE = 5 V, and the device is housed in a SOT-23 package. Typical transition frequency is 250 MHz, with typical collector-base capacitance of 3 pF and emitter-base capacitance of 8 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Korea Electronics BC847C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Reverse |
| RoHS | Not Compliant |
Download the complete datasheet for Korea Electronics BC847C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
