This 15uH inductor features a wirewound technology with a tolerance of 15%. It can handle a maximum DC current of 5A and has a maximum DC resistance of 0.022 ohms. The inductor is available in a radial lead style and is designed for through-hole mounting. The physical dimensions of the inductor are 10.5mm in height and 12.2mm in product diameter.
Korin Electronics PC11-150L technical specifications.
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.022Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.