The PC11-1R2M is a through-hole wirewound inductor with 1.2uH inductance and 20% tolerance. It has a maximum DC current rating of 8.2A and a maximum DC resistance of 0.0036 Ohm. The inductor is tested at a frequency of 7.96M. It has a radial lead style and measures 10.5mm in height with a product diameter of 12.2mm.
Korin Electronics PC11-1R2M technical specifications.
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 8.2A |
| Max DC Resistance | 0.0036Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.