The PC11-220L is a fixed inductor from Korin Electronics with a wirewound technology and 22uH inductance. It has a tolerance of 15% and is tested at 1KHz. The inductor can handle a maximum DC current of 4.1A and has a maximum DC resistance of 0.0314 ohms. It has a radial lead style and measures 10.5mm in height with a product diameter of 12.2mm.
Korin Electronics PC11-220L technical specifications.
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.1A |
| Max DC Resistance | 0.0314Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.