This wirewound inductor features an inductance of 3.9uH with a tolerance of 20%. It has a maximum DC current rating of 7.4mA and a maximum DC resistance of 0.0062. The inductor is designed with a radial lead style and measures 10.5mm in height and 12.2mm in product diameter.
Korin Electronics PC11-3R9M technical specifications.
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 7.4A |
| Max DC Resistance | 0.0062Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.