The PC11-470L is a wirewound inductor from Korin Electronics. It has an inductance of 47uH with a tolerance of 15%. The inductor's maximum DC current rating is 2.4A, and its maximum DC resistance is 0.065 ohms. The PC11-470L is available in a radial lead style and is designed for through-hole mounting. Its physical dimensions are 10.5mm in height and 12.2mm in product diameter.
Korin Electronics PC11-470L technical specifications.
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.065Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.