Inductor Wirewound 5.6uH 20% 7.96MHz 6.8A 9mOhm DCR RDL
Korin Electronics PC11-5R6M technical specifications.
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 6.8A |
| Max DC Resistance | 0.009Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.