Inductor Wirewound 68uH 15% 1KHz 1.9A 100mOhm DCR RDL
Korin Electronics PC11-680L technical specifications.
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.1Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.