Inductor Wirewound 680uH 10% 1KHz 630mA 900mOhm DCR RDL
Korin Electronics PC11-681K technical specifications.
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.9Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.