The PC11-6R8M is a fixed inductor from Korin Electronics with a wirewound technology and 6.8uH inductance. It has a tolerance of 20% and is rated for a maximum DC current of 6.5A. The inductor's DC resistance is maximally 0.0098 ohms. It features a radial lead style and measures 10.5mm in height and 12.2mm in product diameter. The inductor's inductance is tested at a frequency of 7.96M Hz.
Korin Electronics PC11-6R8M technical specifications.
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 6.5A |
| Max DC Resistance | 0.0098Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.