Inductor Wirewound 820uH 10% 1KHz 570mA 1.1Ohm DCR RDL
Korin Electronics PC11-821K technical specifications.
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 1.1Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.