RF Filter Band Pass 808MHz 74MHz to 1126MHz 2dB 75Ohm Thru-Hole 8Pin
KR Electronics 2252-10 technical specifications.
| Type | Band Pass |
| Center Frequency | 808MHz |
| Bandwidth | 74 to 1126MHz |
| Load Impedance | 75Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.