The 470uF 16VDC 20% tolerance electrolytic capacitor features a high temperature resistance and a capacitance of 470uF. It has a voltage rating of 16VDC and a leakage current of 75.2uA at 2 minutes. The capacitor measures 8 x 11 in size and has a terminal pitch of 3.5mm. It is constructed with an aluminum cylindrical can and is designed for through hole mounting. The operating temperature range is from -40 to 105 degrees Celsius.
Kuan KUN Electronic Enterprise SK016M471F11PKKKS00R technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Temperature Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kuan KUN Electronic Enterprise SK016M471F11PKKKS00R to view detailed technical specifications.
No datasheet is available for this part.