Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 163mA 2000h 105°C
Kuan KUN Electronic Enterprise SK025M101E11PKKKS00R technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 163mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Temperature Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kuan KUN Electronic Enterprise SK025M101E11PKKKS00R to view detailed technical specifications.
No datasheet is available for this part.