Cap Aluminum Lytic 1000uF 25V 20% (13 X 21mm) Radial 5mm 908mA 2000h 105°C
Kuan KUN Electronic Enterprise SK025M102G16PKKKS00R technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 908mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Temperature Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kuan KUN Electronic Enterprise SK025M102G16PKKKS00R to view detailed technical specifications.
No datasheet is available for this part.