This aluminum electrolytic capacitor features a capacitance of 470uF and a voltage rating of 50VDC with a tolerance of 20%. It has a leakage current of 235uA at 2 minutes and a lifetime of 2000 hours. The capacitor measures 10 x 20mm and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Kuan KUN Electronic Enterprise SK050M471G20PKKKS00R technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 235@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Temperature Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kuan KUN Electronic Enterprise SK050M471G20PKKKS00R to view detailed technical specifications.
No datasheet is available for this part.