Kycon JSX-1055 technical specifications.
| Gender | Male, Female |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Kycon JSX-1055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.