The CM05X6S226M04AH080 (New Global PN: KGM05DS60G226MH) is a general-purpose multilayer ceramic chip capacitor (MLCC) featuring a capacitance of 22 µF and a rated voltage of 4 VDC. It utilizes an X6S dielectric, which allows for stable operation within a temperature range of -55°C to +105°C with a maximum capacitance change of ±22%. The device is housed in a standard 0402 (1005 metric) surface-mount package and is designed for a wide range of applications including smartphones, wearable devices, and industrial equipment.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22µF |
| Voltage Rating DC | 4VDC |
| Dielectric | X6S |
| Tolerance | ±20% |
| Case Code - Inch | 0402 |
| Case Code - mm | 1005 |
| Operating Temperature Range | -55 to +105°C |
| Length | 1.0mm |
| Width | 0.5mm |
| Height | 0.8mm |
| Termination | Standard |
| RoHS | Compliant |
| REACH | Compliant |