The SCMQ14F474PRBA0 is an Electric Double Layer Capacitor (EDLC) from KYOCERA AVX's SCM Series, featuring a series-connected module design for high pulse power handling. This supercapacitor provides a capacitance of 0.47 Farads with a voltage rating of 5.5 VDC. Housed in a radial-leaded cylindrical can (6.3mm x 14mm), it offers a low ESR of 500 mOhms and a low leakage current of 6 µA. It is designed for energy storage and backup power in applications such as smart metering, telemetry, and network power hold-up.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47F |
| Voltage Rating DC | 5.5V |
| ESR (Equivalent Series Resistance) | 500mOhms |
| Capacitance Tolerance | 0 / +100% |
| Leakage Current | 6µA |
| Operating Temperature Range | -40 to +65°C |
| Lifetime @ Temperature | 1000 @ 65°Chours |
| Diameter | 6.3mm |
| Length / Height | 14mm |
| Termination Style | Radial |
| Lead Spacing | 9mm |
| RoHS | Compliant |
| REACH | No SVHC (17-Jan-2023) |