CAP CER 3.9PF 16V C0G/NP0 01005
Kyocera 0101YA3R9BAT2A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Length | 0.016inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Thickness | 0.009inch |
| Voltage Rating | 16V |
| Width | 0.008inch |
| RoHS | Compliant |
No datasheet is available for this part.