
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .3pF C0G 0201 .1pF Tol
Kyocera 02013A100BAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
