
SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric] case code. Features 100pF capacitance with a 5% tolerance and 25V voltage rating. Dielectric is C0G/NP0 ceramic, offering stable performance across a -55°C to 125°C operating temperature range. Surface mountable with dimensions of 0.6mm length, 0.3mm depth, and 0.33mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 02013A101JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A101JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.