Surface mount ceramic capacitor with 27pF capacitance and 25V DC voltage rating. Features C0G/NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. Encased in a compact 0201 (0603 metric) case code with ±5% tolerance. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 02013A270JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 02013A270JAT2A technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A270JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.