
This Kyocera ceramic capacitor features a capacitance of 100pF and a voltage rating of 25V. It has a dielectric of X5R and a dissipation factor of 3%. The capacitor is constructed in a flat form and has a package quantity of 15000. It is available in a 0201 case code, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and suitable for surface mount applications.
Kyocera 02013D101KAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Dissipation Factor | 3% |
| Height | 0.013mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013D101KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.