Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X5R 0201 20% Tol
Checking distributor stock and pricing after the page loads.
Kyocera 02013D101MAT2A technical specifications.
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.