
Surface mount ceramic capacitor with 0.2pF capacitance and 25V DC rating. Features a 0201 (0603 metric) case code, C0G dielectric, and flat construction. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 02013J0R2PBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 02013J0R2PBSTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0G |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.013inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013J0R2PBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
