
CAP THIN FILM 0.5PF 25V 0201
Kyocera 02013J0R5PBSTR technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Voltage Rating | 25V |
| Width | 0.325mm |
| RoHS | Compliant |
No datasheet is available for this part.