This 0201 film capacitor from Kyocera has a capacitance of 1.6pF and a DC rated voltage of 25V. It is designed for surface mount technology and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kyocera 02013J1R6PBSTR technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |