
The 02013J2R0ABSTR is a 2pF ceramic capacitor from Kyocera, featuring a C0G dielectric and a 25V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and is lead free. It is packaged in a tape and reel format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 02013J2R0ABSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 02013J2R0ABSTR technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0G |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013J2R0ABSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.