
The 02013JR65PBSTR is a 0.65pF C0G film capacitor from Kyocera, available in a 0201 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric of C0G. It is rated for a DC voltage of 25V and is packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Kyocera 02013JR65PBSTR technical specifications.
| Capacitance | 0.65pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0G |
| Height | 0.225mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
