Checking distributor stock and pricing after the page loads.
Kyocera 02014D225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0201 |
| Dielectric | X5R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.