Film Capacitors 50volts 0.6pF
Kyocera 02015J0R6ABSTR technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.225mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02015J0R6ABSTR to view detailed technical specifications.
No datasheet is available for this part.