This is a 10nF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a case code of 0201 and a package quantity of 15000. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is rated for operation between -55°C and 125°C and is RoHS compliant.
Kyocera 02016C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02016C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.