
The 6.8nF 0201 X7R Ceramic Capacitor is a surface mount component with a capacitance of 6.8nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel with 15000 units per package. It is compliant with RoHS regulations and is made of ceramic material with a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
Kyocera 02016C682KAT2A technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 0201 |
| Dielectric | X7R |
| Height | 330um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |