
Multilayer Ceramic Capacitor, 100nF capacitance, 6.3V DC rated voltage, and ±10% tolerance. Features X5R dielectric in a 0201 (0603 metric) surface mount package. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Kyocera 02016D104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.013mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.