Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 1µF capacitance with a ±10% tolerance, operating across a -55°C to +85°C temperature range. Rated for 6.3V DC, this component utilizes an X5R dielectric and comes in a compact 0201 (0603 metric) case size. Packaged on tape and reel, it is lead-free and RoHS compliant.
Kyocera 02016D105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02016D105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.