
Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 6.3V DC rated voltage. Features an X5R dielectric, 20% tolerance, and a 0201 case code. Operates across a temperature range of -55°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 02016D225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02016D225MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
