
This Kyocera ceramic capacitor has a capacitance of 3.9pF and operates within a temperature range of -55°C to 125°C. It is constructed with a C0G dielectric and features a 0201 package with a surface mount termination. The capacitor is RoHS compliant and available in quantities of 15000 per reel.
Sign in to ask questions about the Kyocera 0201YA3R9BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201YA3R9BAT2A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YA3R9BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.