
This ceramic capacitor from Kyocera has a capacitance of 150pF and a voltage rating of 16V. It is designed for surface mount applications and has a package size of 0201. The operating temperature range is -55°C to 125°C. The capacitor is available in tape and reel packaging with 15000 units per package.
Sign in to ask questions about the Kyocera 0201YC151JAQ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201YC151JAQ2A technical specifications.
| Capacitance | 150pF |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 0201YC151JAQ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.