
This ceramic capacitor has a capacitance of 150pF and a voltage rating of 16V. It features a 20% tolerance and is constructed with X7R dielectric material. The capacitor is packaged in a 0603 case and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 0201YC151MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201YC151MAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 330um |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YC151MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.