SMD Multilayer Ceramic Capacitor, 330 pF capacitance, 16V voltage rating, and 10% tolerance. Features X7R dielectric material with a temperature range of -55°C to 125°C. Packaged in a 0201 [0603 Metric] case code for surface mounting, with dimensions of 0.6mm length, 0.3mm depth, and 0.33mm height. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0201YC331KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201YC331KAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YC331KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
