Kyocera 0201YJ2R2QBSTR technical specifications.
| Capacitance | 2.2pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.325mm |
| Dielectric | C0G |
| Height | 0.225mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201YJ2R2QBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.