This ceramic capacitor has a capacitance of 82pF and a voltage rating of 10V with a tolerance of 5%. It is constructed with a C0G dielectric material and has a package size of 0603. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Kyocera 0201ZA820JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZA820JAT2A technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZA820JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.