
This ceramic capacitor from Kyocera has a capacitance of 220pF and a voltage rating of 10V with a tolerance of 20%. It is constructed with a flat, 0201 package and a dielectric of X7R. The component is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera 0201ZC221MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZC221MAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 330um |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZC221MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.