
Surface mount multilayer ceramic capacitor with 2.2nF capacitance and 10V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 0201 [0603 Metric] case code. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |