The Kyocera 0201ZC681KAT2A is a ceramic capacitor with a capacitance of 680pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0201 case and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Checking distributor stock and pricing after the page loads.
Kyocera 0201ZC681KAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X7R |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.