
Multilayer Ceramic Capacitor, 10nF capacitance, 10% tolerance, and 10V voltage rating. Features X5R dielectric material in a 0201 (0603 Metric) surface mount package. Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free construction.
Sign in to ask questions about the Kyocera 0201ZD103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0201ZD103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.013mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
