This 2.2nF ceramic capacitor is a 10V X5R component with a 0201 package and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 15000 per reel. It has a tolerance of 20% and a dielectric of X5R.
Kyocera 0201ZD222MAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD222MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.